833-026-541-201

Heilind Number:EDA833-026-541-201
Manufacturer:EDAC
Manufacturer Number:833-026-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-541-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector offering seamless integration for your electronic assembly needs. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3 A amperage rating and copper alloy contact material, it ensures reliable power transmission. The double-row configuration with 26 positions and a .156-inch pitch allows for efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C provide versatility for various applications. Trust in this connector for superior board-to-board connectivity in your electronic projects.