833-026-541-207

Heilind Number:EDA833-026-541-207
Manufacturer:EDAC
Manufacturer Number:833-026-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-541-207

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector. Designed for efficiency and durability, this green connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows and 26 positions, it offers ample connectivity options for your PCB boards. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating between -40 and 105 °C, it's suitable for a wide range of applications. Whether you're working on a new project or upgrading existing systems, this Card Edge Connector is a dependable choice.