833-026-541-607

Heilind Number:EDA833-026-541-607
Manufacturer:EDAC
Manufacturer Number:833-026-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-541-607

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector, designed for seamless integration. Its sleek green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. The connector boasts a single row layout with 26 copper alloy contact positions, offering reliable power transmission at an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your setup with this essential component.