833-026-541-608

Heilind Number:EDA833-026-541-608
Manufacturer:EDAC
Manufacturer Number:833-026-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-541-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal durability and reliability, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester. The copper alloy contacts ensure efficient power transmission, while the 26 positions cater to a wide range of connectivity needs. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation and single-row design make installation a breeze, guaranteeing a secure and stable connection. Upgrade your setup with this essential component for superior performance and longevity.