833-026-541-804

Heilind Number:EDA833-026-541-804
Manufacturer:EDAC
Manufacturer Number:833-026-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-541-804

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a dual-row configuration with 26 copper alloy contacts, ensuring reliable data and power transmission. The durable UL 94V-0 Thermoplastic Polyester housing offers exceptional protection, while its green color adds a touch of visual distinction. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Whether you're assembling a new device or upgrading an existing one, this connector is a crucial component for achieving efficient and secure board-to-board connections. Trust in its quality and performance to keep your electronics running smoothly.