833-026-541-807

Heilind Number:EDA833-026-541-807
Manufacturer:EDAC
Manufacturer Number:833-026-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-541-807

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a sleek green design, it offers reliable performance with a current rating of 3 A. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and secure connections. With two rows and 26 positions, it provides ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it is perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your projects.