833-026-541-808

Heilind Number:EDA833-026-541-808
Manufacturer:EDAC
Manufacturer Number:833-026-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-541-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row configuration and a total of 26 positions, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Whether you need to establish board-to-board connections or enhance your PCB layouts, this Card Edge Connector is the perfect solution. Trust in its straight mount orientation for easy installation and secure connections, making it an essential component for your electronic projects. Elevate your connectivity standards with this essential connector, a crucial element in our wide range of PCB connectivity solutions.