833-026-542-101

Heilind Number:EDA833-026-542-101
Manufacturer:EDAC
Manufacturer Number:833-026-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-542-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your circuit boards. Featuring a vibrant green color and a single row configuration, this connector boasts reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The 26 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee secure and efficient data transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.