833-026-542-103

Heilind Number:EDA833-026-542-103
Manufacturer:EDAC
Manufacturer Number:833-026-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-542-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this essential component ensures reliable power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity in use. With one row and 26 positions, it offers ample connection possibilities while maintaining a compact design. The contact material, Copper Alloy, ensures excellent conductivity, while a pitch of .156 in and row spacing of .2 in allow for seamless integration. Designed for straight mount orientation, it provides ease of installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various PCB applications. Upgrade your connectivity setup with this high-quality component.