833-026-542-104

Heilind Number:EDA833-026-542-104
Manufacturer:EDAC
Manufacturer Number:833-026-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-542-104

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also boasts reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing ensures longevity in various operating conditions. With a single row design and 26 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees secure and efficient data transfer, while a pitch of .156 in and row spacing of .2 in provide precise alignment. Suitable for straight mounting, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component in any electronic assembly. Elevate your connectivity game with this essential piece in the PCB Connectors category.