833-026-542-201

Heilind Number:EDA833-026-542-201
Manufacturer:EDAC
Manufacturer Number:833-026-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-542-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted for superior performance in electronic assemblies. Featuring a vibrant Green color and a robust housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with an amperage rating of 3 A. Its dual-row design with 26 positions offers ample connectivity options, while the Copper Alloy contacts guarantee efficient signal transfer. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is facilitated during installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on prototypes or production units, trust in the durability and functionality of this essential component.