833-026-542-607

Heilind Number:EDA833-026-542-607
Manufacturer:EDAC
Manufacturer Number:833-026-542-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-542-607

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for optimal performance, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 26 positions, it offers seamless integration for your electronic projects. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide convenience during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability in various environments. Perfect for board-to-board connections, this connector is a must-have for any electronic enthusiast or professional. Elevate your connectivity solutions with this high-quality component.