833-026-542-802

Heilind Number:EDA833-026-542-802
Manufacturer:EDAC
Manufacturer Number:833-026-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-542-802

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of carefully crafted copper alloy contacts, it offers a secure and stable connection for up to 26 positions. The .156-inch pitch and .2-inch row spacing make it easy to integrate seamlessly into your circuit board layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh conditions. Perfect for a wide range of applications, this connector is a vital component for any electronics enthusiast or professional. Upgrade your connectivity solutions with ease and efficiency.