833-026-542-808

Heilind Number:EDA833-026-542-808
Manufacturer:EDAC
Manufacturer Number:833-026-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-542-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of 26 positions each, it offers ample connectivity options for your electronic components. The Copper Alloy contacts ensure reliable power delivery, rated for up to 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its .156-inch pitch and .2-inch row spacing enable precise and secure connections, while the straight mount orientation simplifies installation. Trust in this connector for seamless board-to-board integration, meeting your connectivity needs with efficiency and precision.