833-026-542-812

Heilind Number:EDA833-026-542-812
Manufacturer:EDAC
Manufacturer Number:833-026-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-542-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Specially designed with a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. Featuring two rows of 26 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector facilitates seamless board-to-board connections. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient power transmission and stability. Its straight mount orientation offers easy installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this green Card Edge Connector.