833-026-544-102

Heilind Number:EDA833-026-544-102
Manufacturer:EDAC
Manufacturer Number:833-026-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-544-102

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Featuring a vibrant green color, it boasts a single row design with 26 positions for seamless integration. The durable housing material, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in demanding environments. Each contact is made from robust Copper Alloy, delivering optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees performance in various conditions. Elevate your PCB connections with this essential component.