833-026-544-108

Heilind Number:EDA833-026-544-108
Manufacturer:EDAC
Manufacturer Number:833-026-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-544-108

Detailed Description

Enhance connectivity within your electronic systems with this high-quality Card Edge Connector. Featuring a sleek Green design, this connector is not only visually appealing but also offers durable performance. Engineered with a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, it ensures reliable power delivery with an amperage of 3 A. With one row and a total of 26 positions, it provides ample room for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Designed for straight mount orientation, it offers easy integration into your setup. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications in various industries. Upgrade your connectivity solutions with this essential component.