833-026-544-808

Heilind Number:EDA833-026-544-808
Manufacturer:EDAC
Manufacturer Number:833-026-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-544-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable connections. With two rows of copper alloy contacts, it offers ample connectivity with a pitch of .156 inches and 26 positions. The straight mount orientation and .2-inch row spacing make it easy to integrate into your existing setup. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your PCB assembly with this essential component for seamless board-to-board connections.