833-026-555-201

Heilind Number:EDA833-026-555-201
Manufacturer:EDAC
Manufacturer Number:833-026-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With two rows of 26 positions each, it offers ample connectivity options while ensuring a secure fit. The Copper Alloy contacts ensure reliable and efficient power transmission, with a maximum amperage of 3A. Boasting a pitch of .156 inches and a row spacing of .2 inches, it allows for precise alignment and easy installation. Whether you require straight or right-angle mounting, this connector caters to your needs with its versatile design. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Trust in our high-quality Card Edge Connector for seamless and reliable board connectivity.