833-026-555-202

Heilind Number:EDA833-026-555-202
Manufacturer:EDAC
Manufacturer Number:833-026-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-555-202

Detailed Description

Enhance your circuit connectivity with this meticulously designed Card Edge Connector. Featuring a vibrant Green color, it seamlessly integrates into your setup while delivering exceptional performance. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Boasting two rows of high-quality Copper Alloy contacts, each with a pitch of .156 in and a spacing of .2 in, it offers 26 positions for seamless PCB connectivity. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Ideal for demanding applications, this connector is a must-have in your arsenal of electronic components.