833-026-555-804

Heilind Number:EDA833-026-555-804
Manufacturer:EDAC
Manufacturer Number:833-026-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-555-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector is designed for reliable performance in various applications. Featuring two rows of 26 copper alloy contacts, it ensures efficient power transmission with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation offers versatile installation options. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our range of PCB connectors for more essential solutions.