833-026-555-808

Heilind Number:EDA833-026-555-808
Manufacturer:EDAC
Manufacturer Number:833-026-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-555-808

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on circuit boards. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With 26 positions spread across 2 rows, it offers ample connectivity for your devices. The contact material, made of Copper Alloy, ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB connectivity needs. Trust in this high-quality component to deliver consistent power and data transfer, maintaining the integrity of your electronic systems. Elevate your design with our cutting-edge Card Edge Connector.