833-026-555-812

Heilind Number:EDA833-026-555-812
Manufacturer:EDAC
Manufacturer Number:833-026-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-555-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a 3 A amperage, it ensures reliable power transmission, while its Copper Alloy contact material guarantees optimal conductivity. The connector's 26 positions, organized in two rows with a .156-inch pitch and .2-inch row spacing, offer ample room for intricate circuitry. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it ensures performance even in extreme conditions. Ideal for various applications, this connector is a valuable addition to your PCB assembly setup.