833-026-556-201

Heilind Number:EDA833-026-556-201
Manufacturer:EDAC
Manufacturer Number:833-026-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-556-201

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector. Featuring a sleek green design, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity in any application. With two rows and 26 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material and .156" pitch ensure efficient data transfer, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Perfect for various industries, it is a must-have in the world of connectors.