833-026-556-203

Heilind Number:EDA833-026-556-203
Manufacturer:EDAC
Manufacturer Number:833-026-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Delivering a reliable amperage of 3 A, this connector boasts a sturdy construction with UL 94V-0 Thermoplastic Polyester housing material. Equipped for seamless integration, it offers two rows of copper alloy contacts in a .156-inch pitch, with 26 positions for versatile connectivity. The straight mount orientation and .2-inch row spacing ensure a secure fit on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic assembly needs. Upgrade your setup with this essential connector, perfect for various applications.