833-026-556-802

Heilind Number:EDA833-026-556-802
Manufacturer:EDAC
Manufacturer Number:833-026-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-556-802

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector in a vibrant green hue. Designed for high-performance applications, it boasts a 3A amperage and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 26 positions, it offers ample connectivity for your circuit boards. The copper alloy contact material ensures reliable and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board connectivity needs. Trust in its quality and performance for seamless integration in your electronic projects.