833-026-556-804

Heilind Number:EDA833-026-556-804
Manufacturer:EDAC
Manufacturer Number:833-026-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-556-804

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only adds a pop of visual appeal but also offers exceptional functionality. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The connector boasts two rows of contacts, each made of robust Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure connections. Offering 26 positions in total, it accommodates multiple PCBs with ease. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Perfect for a range of applications, this connector is a must-have in any electronic engineer's toolkit. Elevate your connectivity solutions with this essential component.