833-026-556-807

Heilind Number:EDA833-026-556-807
Manufacturer:EDAC
Manufacturer Number:833-026-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-556-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it suitable for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring two rows and 26 positions, with a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's ideal for a wide range of environments. Upgrade your connectivity solutions with this essential component.