833-026-556-808

Heilind Number:EDA833-026-556-808
Manufacturer:EDAC
Manufacturer Number:833-026-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-556-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Boasting a vibrant green hue, it adds a pop of color to your setup while delivering superb performance. Designed for efficiency, this connector features a double-row configuration with 26 positions, ensuring optimal connectivity for your electronic devices. The housing is crafted from durable UL 94V-0 Thermoplastic Polyester, guaranteeing longevity and safety in operation. With a copper alloy contact material, it offers reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Whether you're a tech enthusiast or a professional, this connector, with a 3A amperage rating, is a must-have for your PCB assembly projects. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for a wide range of applications. Trust in its straight mount orientation for a secure fit, making it perfect for board-to-board connections. Elevate your electronic setups with this essential connector, a standout in our extensive lineup of high-quality PCB components.