833-026-556-812

Heilind Number:EDA833-026-556-812
Manufacturer:EDAC
Manufacturer Number:833-026-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-556-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color, this connector offers a visually distinctive touch. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The connector boasts two rows of copper alloy contacts, providing stability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Accommodating 26 positions, it caters to multiple connection needs. Whether for straight or right-angle mounting, its versatile design suits various PCB layouts. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for diverse industrial environments. Elevate your PCB assembly with this high-performance Card Edge Connector.