833-026-558-101

Heilind Number:EDA833-026-558-101
Manufacturer:EDAC
Manufacturer Number:833-026-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 26 positions, it offers ample connectivity options for your electronic devices. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable performance. Featuring a .156-inch pitch and .2-inch row spacing, it guarantees a secure fit on your circuit board. The right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Perfect for demanding applications, this Card Edge Connector is a must-have component for your PCB setup. Elevate your connectivity game with this essential product.