833-026-558-102

Heilind Number:EDA833-026-558-102
Manufacturer:EDAC
Manufacturer Number:833-026-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-558-102

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in vibrant green. Designed for maximum performance, it boasts a 3A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for durability. With one row of 26 copper alloy contacts, it ensures reliable data transmission. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the right-angle mount orientation allows for flexible installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of board-to-board connectors for more options.