833-026-558-201

Heilind Number:EDA833-026-558-201
Manufacturer:EDAC
Manufacturer Number:833-026-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-558-201

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green hue that adds a touch of color to your setup. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The connector boasts a double-row configuration with 26 positions, allowing for efficient data transmission. Crafted from Copper Alloy, the contacts offer excellent conductivity and reliability. The .156-inch pitch and .2-inch row spacing optimize signal flow, while the Right Angle mount orientation enables easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Perfect for a wide range of applications, this connector is a valuable addition to any project in need of secure board-to-board connections.