833-026-558-202

Heilind Number:EDA833-026-558-202
Manufacturer:EDAC
Manufacturer Number:833-026-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-558-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless electronic connections. Designed with precision and durability in mind, this green connector boasts a 3 A amperage rating, ideal for high-performance applications. Its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in demanding environments. Featuring two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it offers efficient signal transmission across 26 positions. The right-angle mount orientation allows for convenient PCB installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance. Trust in this connector for seamless board-to-board connections in various electronic systems.