833-026-558-212

Heilind Number:EDA833-026-558-212
Manufacturer:EDAC
Manufacturer Number:833-026-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-558-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vivid green. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of contacts made of robust Copper Alloy, it ensures reliable power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless integration. Boasting 26 positions, it offers ample connectivity options for your projects. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your setup with this essential component, perfect for secure and efficient board-to-board PCB connections.