833-026-558-802

Heilind Number:EDA833-026-558-802
Manufacturer:EDAC
Manufacturer Number:833-026-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-558-802

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector not only stands out visually but also offers reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts, it provides secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 26 positions offer ample connectivity options. Its right-angle mount orientation enables versatile installation, catering to various design requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse electronic applications. Explore our range of PCB connectors for seamless board-to-board connections.