833-026-558-804

Heilind Number:EDA833-026-558-804
Manufacturer:EDAC
Manufacturer Number:833-026-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-558-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 3 A, it ensures reliable power transmission. The connector boasts two rows of copper alloy contacts, providing a total of 26 positions with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Perfect for various electronic applications, this connector is a must-have for seamless board-to-board connectivity.