833-026-558-808

Heilind Number:EDA833-026-558-808
Manufacturer:EDAC
Manufacturer Number:833-026-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-558-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for reliability, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, making it ideal for a range of applications. With two rows of copper alloy contacts, it offers a secure and efficient connection, while the .156-inch pitch and .2-inch row spacing ensure compatibility with standard PCB layouts. Boasting 26 positions, it provides ample connectivity options. Its right-angle mount orientation allows for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Trust in its quality and performance for all your board-to-board PCB connection needs.