833-026-559-101

Heilind Number:EDA833-026-559-101
Manufacturer:EDAC
Manufacturer Number:833-026-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek Green color, it seamlessly integrates into your setup. With a robust amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The single row design with 26 positions offers ample connectivity options. Each contact is made of Copper Alloy, ensuring efficient signal transfer. With a pitch of .156 in and row spacing of .2 in, it provides precise alignment. The Right Angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your PCB connections with this essential component.