833-026-559-102

Heilind Number:EDA833-026-559-102
Manufacturer:EDAC
Manufacturer Number:833-026-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-559-102

Detailed Description

Enhance connectivity in your PCB designs with this Card Edge Connector. Featuring a vibrant green color, it adds a touch of efficiency to your circuitry. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, this connector ensures durability and reliability. Boasting a single row design with 26 positions and a pitch of .156 inches, it offers seamless integration for your boards. The right-angle mount orientation and row spacing of .2 inches further enhance its versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a perfect choice for various environments. Upgrade your setup with this essential component in the realm of connectors.