833-026-559-107

Heilind Number:EDA833-026-559-107
Manufacturer:EDAC
Manufacturer Number:833-026-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-559-107

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a single row layout with 26 positions, perfect for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity, even in demanding environments. With a pitch of .156 inches and right-angle mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Elevate your connectivity solutions with this essential component.