833-026-559-108

Heilind Number:EDA833-026-559-108
Manufacturer:EDAC
Manufacturer Number:833-026-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also ensures reliable performance. With an amperage of 3A, it provides efficient power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The single-row design with 26 positions offers ample connectivity options, while the copper alloy contact material ensures optimal signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise mating with compatible components. The right-angle mount orientation facilitates easy installation on PCBs, optimizing space utilization. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environmental conditions. Elevate your electronic assemblies with this essential component, perfect for board-to-board connections in a range of applications.