833-026-559-201

Heilind Number:EDA833-026-559-201
Manufacturer:EDAC
Manufacturer Number:833-026-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-559-201

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Its vibrant green color adds a pop of visual interest, while its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance. With two rows of copper alloy contacts providing a total of 26 positions, this connector offers ample connectivity options for your PCB boards. The .156-inch pitch and .2-inch row spacing make for easy and secure installations, while the right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this reliable and high-performance Card Edge Connector.