833-026-559-212

Heilind Number:EDA833-026-559-212
Manufacturer:EDAC
Manufacturer Number:833-026-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-559-212

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance even in demanding environments. Featuring 26 positions with a pitch of .156 inches, it facilitates efficient signal transmission between boards. The Copper Alloy contacts guarantee optimal conductivity, while the 3A amperage rating meets industry standards for power delivery. With a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your system with this essential component for secure and efficient board-to-board connectivity.