833-026-559-604

Heilind Number:EDA833-026-559-604
Manufacturer:EDAC
Manufacturer Number:833-026-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-559-604

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant Green. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity. With a single row layout and 26 positions, it offers seamless integration onto your circuit board. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the Right Angle mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial environments. Upgrade your connectivity solutions with this essential component.