833-026-559-804

Heilind Number:EDA833-026-559-804
Manufacturer:EDAC
Manufacturer Number:833-026-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-559-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration boasting 26 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts ensure efficient signal transmission, while the right-angle mount orientation is perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Upgrade your setup with this essential component for efficient and secure PCB connectivity.