833-026-559-812

Heilind Number:EDA833-026-559-812
Manufacturer:EDAC
Manufacturer Number:833-026-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-559-812

Detailed Description

Enhance connectivity in your PCB layout with this Card Edge Connector, designed to streamline board-to-board connections. Featuring a vibrant green hue, it adds a pop of color while delivering reliable performance. With an amperage rating of 3 A, it ensures efficient power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its dual-row design with 26 positions offers ample connectivity options, while the Copper Alloy contact material ensures low resistance. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. The right-angle mount orientation makes it ideal for space-saving installations, and its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your PCB setup with this high-quality connector, perfect for demanding applications in industries like telecommunications, computing, and automotive.