833-026-560-201

Heilind Number:EDA833-026-560-201
Manufacturer:EDAC
Manufacturer Number:833-026-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-560-201

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for reliable performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color. With a 3A amperage rating and Copper Alloy contacts, it ensures efficient power transmission. The connector's double-row design with 26 positions offers ample connectivity, while a .156-inch pitch and .2-inch row spacing allow for precise assembly. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Whether for DIY projects or professional use, this connector is a must-have for seamless board-to-board connections.