833-026-560-208

Heilind Number:EDA833-026-560-208
Manufacturer:EDAC
Manufacturer Number:833-026-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-560-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance. With a double-row design and 26 positions, it offers ample connectivity options for your PCB assemblies. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its 3A amperage rating and Green color, making it a dependable and visually distinctive component in your setup. Whether you're working on a new project or replacing existing connectors, this Card Edge Connector is a must-have for efficient and secure board-to-board connections. Upgrade your connectivity solution today.