833-026-560-808

Heilind Number:EDA833-026-560-808
Manufacturer:EDAC
Manufacturer Number:833-026-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-560-808

Detailed Description

Enhance connectivity in electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this two-row connector features 26 positions for efficient data transmission. Crafted with a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance. The .156-inch pitch and .2-inch row spacing allow for secure connections. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various environments. With a 3A amperage rating, it meets high power demands. Its straight mount orientation simplifies installation, making it an essential component for your electronic assembly needs.